This shielded/molded wirewound power choke features an inductance of 1uH with a tolerance of 20%. It can handle a maximum DC current of 2.5A and a maximum saturation current of 3.4A. The device has a maximum DC resistance of 0.078 ohms typ and operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.078(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |