The MHCL252010A-2R2M-A8S is a shielded, wirewound power choke with a 2.2uH inductance and 20% tolerance. It has a maximum DC current rating of 1.4A and a maximum saturation current of 2.6A. The choke is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin MHCL252010A-2R2M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.156(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.