Power Choke Shielded/Molded Wirewound 0.68uH 20% 2MHz 2.9A 0.068Ohm DCR 1008 T/R
Chilisin MHCL252010A-R68M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.068(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.