The MHCL252010B-R47M-A8L is a shielded/molded wirewound power choke from Chilisin. It features an inductance of 0.47uH with a tolerance of 20%. The maximum DC current rating is 3.4A, and the maximum saturation current is 4.2A. The device has a maximum DC resistance of 0.035 ohms. It is designed for surface mount applications with a case size of 1008 and dimensions of 2.7mm in length, 1mm in height, and 2.2mm in depth. The operating temperature range is from -40°C to 125°C.
Chilisin MHCL252010B-R47M-A8L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.035(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.