The MHCL252012A-1R0M-A8S is a shielded/molded wirewound power choke with an inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 3A and a maximum saturation current of 4A. The choke has a maximum DC resistance of 0.059 ohms and operates within a temperature range of -40 to 125C. It is designed for surface mount applications and has a case size of 1008 and dimensions of 2.7mm in length, 1.2mm in height, and 2.2mm in depth.
Chilisin MHCL252012A-1R0M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.059(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.