The MHCL252012A-R68M-A8S is a shielded/molded wirewound power choke from Chilisin with an inductance of 0.68uH and a tolerance of 20%. It has a maximum DC current rating of 3.3A and a maximum saturation current of 5.5A. The device measures 2.7mm in length, 1.2mm in height, and 2.2mm in depth. It operates within a temperature range of -40°C to 125°C.
Chilisin MHCL252012A-R68M-A8S technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 3.3A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.046(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.