This is a shielded ferrite inductor with a type of power inductors, multi-layer technology, and a core material of ferrite. It has an inductance of 1uH with a tolerance of 20% and is tested at a frequency of 3Mhz. The maximum DC current is 0.9A and the maximum saturation current is 0.3A. The maximum DC resistance is 0.16 ohms typ. It is available in a surface mount package with a case size of 0805 and dimensions of 2.2mm length, 0.55mm height, and 1.45mm depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.55mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |