Inductor Power Shielded Multi-Layer 4.7uH 20% 3MHz Ferrite 0.7A 0.27Ohm DCR 0805 T/R
Chilisin MPB201212T-4R7M-NA2 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin MPB201212T-4R7M-NA2 to view detailed technical specifications.
No datasheet is available for this part.