The MPB201610T-1R5M-N6AU is a shielded ferrite power inductor with a type of multi-layer construction. It has a core material of ferrite and a maximum DC current rating of 1.2A. The inductor features a tolerance of 20% and a maximum DC resistance of 0.11 ohms. It is designed for surface mount applications and has a case size of 0806. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin MPB201610T-1R5M-N6AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.