The MPB201610T-3R3M-N6AU is a shielded ferrite inductor from Chilisin. It has a 3.3 microhenry inductance with a 20% tolerance and is tested at 3 MHz. The inductor can handle a maximum DC current of 0.85 A and a maximum saturation current of 0.35 A, with a typical DC resistance of 0.12 ohms. It is available in an 0806 surface mount package, with a product length of 2.2 mm, height of 1 mm, and product depth of 1.8 mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin MPB201610T-3R3M-N6AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.