Inductor Power Shielded Multi-Layer 1uH 20% 3MHz Ferrite 1.6A 0.055Ohm DCR 1008
Chilisin MPB252010T-1R0M-N6AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.055(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.