The MPB252010T-1R5M-NA2 is a shielded general purpose inductor from Chilisin. It has a nominal inductance of 1.5uH and a maximum operating temperature of 125C. The inductor is designed for surface mount applications and has a maximum rated current of 0.8A. It measures 2.5mm in length, 2mm in width, and 1mm in height. The inductor is shielded and has a DC resistance of 0.07 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.07 |
| Rated Current-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |