This shielded ferrite power inductor features a 2.2uH inductance value with a 20% tolerance. It has a maximum DC current rating of 1.3A and a maximum saturation current of 0.5A. The inductor's DC resistance is 0.08 ohms typ. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -40 to 125°C.
Chilisin MPB252010T-2R2M-N6AU technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.