Inductor Power Shielded Multi-Layer 3.3uH 20% 3MHz Ferrite 1.1A 0.12Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | MP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |