The Chilisin MPB252012T-1R0T-NA2 is a surface mount fixed inductor with a nominal inductance of 1uH and a DC resistance of 0.05 ohms. It has a maximum rated current of 0.95A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a package type of 1008. It is suitable for use in general purpose applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 30 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.05 |
| Rated Current-Max | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |