This shielded ferrite inductor features a multi-layer design with a core material of ferrite. It has an inductance of 1.5uH with a tolerance of 20% and is tested at a frequency of 3MHz. The inductor can handle a maximum DC current of 1.4A and a maximum saturation current of 0.9A. It measures 1008 in case size with a product length of 2.7mm, height of 1.2mm, and product depth of 2.2mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |