The MPB252012T-1R5T-NA2 is a shielded ferrite inductor with a core material of ferrite and a type of power inductor. It has an inductance of 1.5uH with a tolerance of 30% and is tested at a frequency of 3Mhz. The inductor can handle a maximum DC current of 1.4A and a maximum saturation current of 0.9A. It has a maximum DC resistance of 0.07 ohms. The inductor is available in a 1008 case size with dimensions of 2.7mm in length, 1.2mm in height, and 2.2mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |