The MPB252012T-3R3T-NA2 is a shielded ferrite inductor with a core material of ferrite and a type of power inductor. It has an inductance of 3.3uH and a tolerance of 30%. The inductor is designed to operate at a maximum DC current of 1.1A and a maximum saturation current of 0.5A. The maximum DC resistance is 0.12 ohms. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 1.2mm, and product depth of 2.2mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.12(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |