The MPB252012T-4R7M-NA2 is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 4.7uH and a DC resistance of 0.14 Ohm. The inductor is rated for a maximum current of 0.35A and has a tolerance of 20%. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has a package size of 2.5mm in length, 2mm in width, and 1.2mm in height.
Chilisin MPB252012T-4R7M-NA2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.