The MPB252012T-6R8M-N2AU is a surface mount fixed inductor from Chilisin, featuring a general purpose inductor design with a nominal inductance of 6.8uH and a DC resistance of 0.16Ohm. It has a maximum rated current of 0.25A and can operate at temperatures up to 125C. The inductor is part of the MP(AUTOMOTIVE) series and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.25 |
| Manufacturer Series | MP(AUTOMOTIVE) |
| Series | MP(AUTOMOTIVE) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |