Inductor Power Shielded/Molded Multi-Layer 2.2uH 20% 3MHz Ferrite 0.65A 0.38Ohm DCR 0603
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.38(Typ)Ohm |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |