The MPE201610T-R47M-NA2 is a surface mount fixed inductor with a nominal inductance of 0.47uH and a maximum rated current of 2.5A. It has a shielded design and a DC resistance of 0.037 ohms. The inductor is constructed with a general purpose design and has a tolerance of 20%. It is available in an 0806 package type with dimensions of 2mm in length, 1.6mm in width, and 1mm in height. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.037 |
| Rated Current-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |