The MPE201610T-R68M-N2AU is a shielded/molded power inductor with a ferrite core material. It features an inductance of 0.68uH with a tolerance of 20% and a test frequency of 3Mhz. The inductor has a maximum DC current of 2.4A and a maximum saturation current of 2.5A, with a typical DC resistance of 0.065 ohms. It is available in a surface mount 0806 package with dimensions of 2.2mm in length, 1mm in height, and 1.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.065(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| RoHS Version | 2002/95/EC |