This shielded/molded ferrite inductor features a 1uH inductance with a 20% tolerance, suitable for applications requiring a maximum DC current of 2.9A and a maximum DC resistance of 0.05 ohms. The inductor's core material is ferrite, and it is designed for surface mount applications. The device operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |