The MRSC201B10-4R7M-N is a shielded wirewound inductor from Chilisin. It has a 4.7uH inductance with a tolerance of 20% and is tested at 1Mhz. This inductor has a maximum DC current of 0.86A and a maximum DC resistance of 0.37. The inductor is designed for surface mount applications and has a case size of 0806. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.86A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.37Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |