This is a wirewound ferrite RF inductor with an inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current of 0.23A and a maximum DC resistance of 1.6 ohms. The inductor is designed for surface mount applications and has a case size of 0806. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0806 |
| Product Length | 2.4mm |
| Height | 1.52mm |
| Product Depth | 1.72mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |