The Chilisin NL201614T-4R7K-N is a surface mount fixed inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor measures 2.4mm in length, 1.72mm in width, and 1.52mm in height. It has a DC resistance of 2.4R and a self-resonance frequency of 45MHz. The inductor is designed for general purpose use and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.4 |
| Tolerance | 10 |
| Package Width | 1.72 |
| Package Height | 1.52 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.17 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 15 |
| Series | NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |