The Chilisin NL252018T-2R7K-N is a wirewound ferrite inductor with a core material of ferrite and an inductance of 2.7uH. It has a tolerance of 10% and a maximum DC current rating of 0.74A. The inductor has a maximum DC resistance of 1.7 ohms and a minimum quality factor of 25. It is available in a 1008 case size with a product length of 2.92mm, height of 2.2mm, and product depth of 2.5mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.74A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |