Inductor RF Wirewound 4.7uH 10% 7.96MHz 25Q-Factor Ferrite 0.65A 2.3Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.65 |
| Self Resonance Frequency | 43 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |