The NL252018T-56NJ-N is a surface mount fixed inductor from Chilisin with a nominal inductance of 0.056uH and a minimum quality factor of 35. It has a maximum operating temperature of 105C and a maximum rated current of 1.25A. The inductor is a general purpose type with a DC resistance of 0.6 and a self resonance frequency of 1300. It is available in a 1111 package type with dimensions of 2.92mm in length, 2.79mm in width, and 2.2mm in height.
Chilisin NL252018T-56NJ-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.92 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 1.25 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | NL |
| Quality Factor-Min (at L-nom) | 35 |
| Series | NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.