This ferrite wirewound RF inductor features an inductance of 0.39uH with a tolerance of 10%. It has a maximum DC current rating of 0.81A and a maximum DC resistance of 0.65R. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 375MHz. The inductor is packaged in a surface mount case with dimensions 1008, 2.92mm, 2.5mm, and 2.2mm. It operates over a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
Chilisin NL252018T-R39K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.81A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.