The NL322522T-027K-S is a 0.027uH wirewound ferrite RF inductor with a 10% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.22 ohms. The inductor's minimum quality factor is 23 and its minimum self resonant frequency is 1500MHz. The component is packaged in a 1210 case size with a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-027K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.