This 0.039uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC current of 0.45A. The inductor has a maximum DC resistance of 0.27 ohms and a minimum quality factor of 25. The surface mount inductor is available in a 1210 case size with typical dimensions of 3.2mm length, 2.2mm height, and 2.5mm depth.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-039K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.