This 0.056uH inductor is a wirewound ferrite type with a 10% tolerance, suitable for surface mount applications. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.33 ohms. The inductor is designed to operate within a self-resonant frequency of at least 1100MHz. The physical dimensions of the inductor are 3.2mm in length, 2.5mm in depth, and 2.2mm in height, with a case size of 1210. It is manufactured by Chilisin.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-056K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.