This 0.082 microhenry ferrite wirewound RF inductor is designed for surface mount applications and features a 10% tolerance. It has a maximum DC current of 0.45 amps and a maximum DC resistance of 0.4 ohms. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is 900 megahertz. The inductor is available in a 1210 case size with typical dimensions of 3.2 millimeters in length, 2.2 millimeters in height, and 2.5 millimeters in depth.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-082K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.