This 15uH wirewound ferrite RF inductor features a 10% tolerance and a maximum DC current of 0.13A. The inductor's maximum DC resistance is 2.8 ohms, with a minimum quality factor of 30 and a minimum self resonant frequency of 19MHz. The inductor is available in a 1210 surface mount package with typical dimensions of 3.2mm length, 2.2mm height, and 2.5mm depth.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-150K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.