This 1.2uH inductor features a wirewound construction with a ferrite core material, providing a 10% tolerance. It has a maximum DC current rating of 0.39A and a maximum DC resistance of 0.75 ohms. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 85MHz. The device is available in a 1210 surface mount package with typical dimensions of 3.2mm in length, 2.2mm in height, and 2.5mm in depth.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-1R2K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.