Ind Chip Wirewound 22uH 10% 2.52MHz 30 Ferrite 110mA T/R
Chilisin NL322522T-220K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.11A |
| Minimum Quality Factor | 30 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin NL322522T-220K to view detailed technical specifications.
No datasheet is available for this part.