The NL322522T-2R7K-S is a 2.7uH wirewound ferrite inductor with a 10% tolerance, suitable for use in RF applications. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 1.1 ohms. The inductor is available in a 1210 case size with a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm. The inductor's minimum quality factor is 30 and minimum self resonant frequency is 45MHz. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-2R7K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.