This ferrite wirewound inductor has a 4.7uH inductance value with a 10% tolerance, suitable for surface mount applications. It features a case size of 1210 and typical dimensions of 3.2mm length, 2.2mm height, and 2.5mm depth. The inductor has a maximum DC current rating of 0.22A and a maximum DC resistance of 1.5 ohms. It also has a minimum quality factor of 30 and a minimum self-resonant frequency of 32MHz.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-4R7K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.