This is a 68uH inductor with a ferrite core and wirewound technology, featuring a 10% tolerance and a maximum DC current of 0.05A. It has a maximum DC resistance of 9 ohms and a minimum quality factor of 30. The inductor is available in a 1210 case size with a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-680K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.