This is a ferrite wirewound inductor with an inductance of 0.39uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.45 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40°C to 85°C.
Chilisin NL322522T-R39K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.