This ferrite wirewound inductor has a nominal inductance of 0.47uH and a tolerance of 10%. It is designed for surface mount applications and has a case size of 1210. The inductor's maximum DC current is 0.45A and its maximum DC resistance is 0.5 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 220M Hz.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-R47K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.