The NL322522T-R56K-S is a 1210 ferrite wirewound RF inductor with an inductance of 0.56uH and a tolerance of 10%. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.55R. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 180MHz. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-R56K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.