This 0.68uH wirewound ferrite RF inductor features a 10% tolerance and a minimum quality factor of 30. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.6. The inductor's self resonant frequency is a minimum of 160M, and it is designed for surface mount applications with a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-R68K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.