The NL322522T-R82K-S is a 0.82uH wirewound ferrite RF inductor with a 10% tolerance. It has a maximum DC current of 0.45 and a maximum DC resistance of 0.65. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range and meets the requirements for surface mount components.
Checking distributor stock and pricing after the page loads.
Chilisin NL322522T-R82K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.