The Chilisin NLC252018T-1R5K-N is a surface mount fixed inductor with a nominal inductance of 1.5uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The inductor measures 2.92mm in length, 2.5mm in width, and 2.2mm in height. It has a DC resistance of 0.42 ohms and a self resonance frequency of 270 kHz. The inductor is designed for general purpose applications and meets the requirements of surface mount technology.
Chilisin NLC252018T-1R5K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 270 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.