The NLC252018T-1R8J-N is a 1.8uH wirewound ferrite RF chip inductor with a tolerance of 5%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.45 ohms. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 150MHz. The component is available in a surface mount package with dimensions of 1008, 2.92mm in length, 2.2mm in height, and 2.5mm in depth. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |