This ferrite wirewound inductor has a nominal inductance of 1.8uH with a tolerance of 10%. It operates at a maximum DC current of 1.2A and has a maximum DC resistance of 0.45R. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 150MHz. It measures 1008 in case size, 2.92 in product length, 2.2 in height, and 2.5 in product depth. The operating temperature range is from -25C to 105C.
Chilisin NLC252018T-1R8K-N technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.