This 10uH general purpose inductor from Chilisin features a nominal inductance of 10uH, a tolerance of 10%, and a maximum operating temperature of 105 degrees Celsius. The inductor is designed for surface mount applications and has a maximum rated current of 0.52A. It also exhibits a self resonance frequency of 28MHz and a minimum quality factor of 15 at its nominal inductance value.
Chilisin NLC322522T-100K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Package Length | 3.7 |
| Tolerance | 10 |
| Package Width | 2.9 |
| Package Height | 2.6 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.52 |
| Self Resonance Frequency | 28 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.